Part Details for KMMX-BSMT35S-BTR by Kycon Inc
Overview of KMMX-BSMT35S-BTR by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for KMMX-BSMT35S-BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KMMX-BSMT35S-BTR-ND
|
DigiKey | MICRO USB TYPE B, SMT, 5 PIN, SH Min Qty: 6300 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4694 | Buy Now |
DISTI #
806-KMMX-BSMT35S-BTR
|
Mouser Electronics | USB Connectors MICRO USB TYPE B SMT SHIELDED W/LONG TAB RoHS: Compliant | 0 |
|
$0.4310 / $0.4640 | Order Now |
DISTI #
000000000003811025
|
Sager | USB Connectors MICRO USB TYPE B SMT SHIELDED W/LONG TAB Min Qty: 6300 | 0 |
|
$0.4676 / $0.5667 | Buy Now |
Part Details for KMMX-BSMT35S-BTR
KMMX-BSMT35S-BTR CAD Models
KMMX-BSMT35S-BTR Part Data Attributes
|
KMMX-BSMT35S-BTR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KMMX-BSMT35S-BTR
Kycon Inc
USB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
Alternate Parts for KMMX-BSMT35S-BTR
This table gives cross-reference parts and alternative options found for KMMX-BSMT35S-BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMMX-BSMT35S-BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMMX-BSMT35S-TR | USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, | Kycon Inc | KMMX-BSMT35S-BTR vs KMMX-BSMT35S-TR |