Datasheets
KMM5361003G-7 by: Samsung Semiconductor

Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72

Part Details for KMM5361003G-7 by Samsung Semiconductor

Overview of KMM5361003G-7 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for KMM5361003G-7

KMM5361003G-7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KMM5361003G-7 Part Data Attributes

KMM5361003G-7 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KMM5361003G-7 Samsung Semiconductor Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Package Description SIMM, SSIM72
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Time-Max 70 ns
I/O Type COMMON
JESD-30 Code R-PSMA-N72
Memory Density 37748736 bit
Memory IC Type FAST PAGE DRAM MODULE
Memory Width 36
Number of Terminals 72
Number of Words 1048576 words
Number of Words Code 1000000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SIMM
Package Equivalence Code SSIM72
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Refresh Cycles 1024
Seated Height-Max 25.4 mm
Standby Current-Max 0.009 A
Supply Current-Max 0.72 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position SINGLE

Alternate Parts for KMM5361003G-7

This table gives cross-reference parts and alternative options found for KMM5361003G-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM5361003G-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TM124MBK36B-70 Texas Instruments Check for Price 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 KMM5361003G-7 vs TM124MBK36B-70
KMM5361003-7 Samsung Semiconductor Check for Price Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 KMM5361003G-7 vs KMM5361003-7
IBM11D1360E-70J IBM Check for Price Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 KMM5361003G-7 vs IBM11D1360E-70J
KMM5361003C-7 Samsung Semiconductor Check for Price Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 KMM5361003G-7 vs KMM5361003C-7
MT9D136M-7 Micron Technology Inc Check for Price Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 KMM5361003G-7 vs MT9D136M-7
TM124MBK36R-70 Texas Instruments Check for Price 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 KMM5361003G-7 vs TM124MBK36R-70
MT9D136G-7 Micron Technology Inc Check for Price Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 KMM5361003G-7 vs MT9D136G-7
IBM11E1360E-70 IBM Check for Price Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 KMM5361003G-7 vs IBM11E1360E-70
MH1M36CNYJ-7 Mitsubishi Electric Check for Price Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 KMM5361003G-7 vs MH1M36CNYJ-7
Part Number Manufacturer Composite Price Description Compare
MH1M36BNYJ-6 Mitsubishi Electric Check for Price Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 KMM5361003G-7 vs MH1M36BNYJ-6
MC-421000A36FE-10 NEC Electronics America Inc Check for Price Fast Page DRAM Module, 1MX36, 100ns, CMOS, SIMM-72 KMM5361003G-7 vs MC-421000A36FE-10
MSC23S136B-70BS12 OKI Electric Industry Co Ltd Check for Price Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 KMM5361003G-7 vs MSC23S136B-70BS12
STI361000A-80GH Simple Tech Inc Check for Price Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 KMM5361003G-7 vs STI361000A-80GH
MCM36L100SG10 Motorola Mobility LLC Check for Price 1MX36 FAST PAGE DRAM MODULE, 100ns, SMA72, SIMM-72 KMM5361003G-7 vs MCM36L100SG10
MC-421000A36BJ-70 NEC Electronics America Inc Check for Price Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 KMM5361003G-7 vs MC-421000A36BJ-70
STI361000A-60TO Simple Tech Inc Check for Price Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 KMM5361003G-7 vs STI361000A-60TO
MSC23136B-10DS12 OKI Electric Industry Co Ltd Check for Price Fast Page DRAM Module, 1MX36, 100ns, CMOS, SIMM-72 KMM5361003G-7 vs MSC23136B-10DS12
HB56D136SBR-10 Hitachi Ltd Check for Price Fast Page DRAM Module, 1MX36, 100ns, CMOS, SIMM-72 KMM5361003G-7 vs HB56D136SBR-10
MC-421000A36B-70 Elpida Memory Inc Check for Price Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 KMM5361003G-7 vs MC-421000A36B-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMM5361003G-7 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMM5361003G-7 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KMM5361003G-7 would you like to use for your alert(s)?
  • Please alert me when KMM5361003G-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMM5361003G-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMM5361003G-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMM5361003G-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMM5361003G-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMM5361003G-7 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: