Part Details for KMM5322100BKU/BKUG-7 by Samsung Semiconductor
Overview of KMM5322100BKU/BKUG-7 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMM5322100BKU/BKUG-7
KMM5322100BKU/BKUG-7 CAD Models
KMM5322100BKU/BKUG-7 Part Data Attributes
|
KMM5322100BKU/BKUG-7
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMM5322100BKU/BKUG-7
Samsung Semiconductor
Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIMM | |
Package Description | SIMM, | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Organization | 2MX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for KMM5322100BKU/BKUG-7
This table gives cross-reference parts and alternative options found for KMM5322100BKU/BKUG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM5322100BKU/BKUG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KMM5322000CVG-5 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 2MX32, 50ns, CMOS, SIMM-72 | KMM5322100BKU/BKUG-7 vs KMM5322000CVG-5 |
MT4DT232M-6X | Micron Technology Inc | Check for Price | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | KMM5322100BKU/BKUG-7 vs MT4DT232M-6X |
20015C | Celestica Inc | Check for Price | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | KMM5322100BKU/BKUG-7 vs 20015C |
DM2M32SJ-15L | Ramtron International Corporation | Check for Price | Cache DRAM Module, 2MX32, 35ns, MOS, SIMM-72 | KMM5322100BKU/BKUG-7 vs DM2M32SJ-15L |
HB56A232BA-7 | Hitachi Ltd | Check for Price | Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIP-72 | KMM5322100BKU/BKUG-7 vs HB56A232BA-7 |
STI322004A-85GC | Simple Tech Inc | Check for Price | EDO DRAM Module, 2MX32, 85ns, CMOS, SIMM-72 | KMM5322100BKU/BKUG-7 vs STI322004A-85GC |
STI322004B-70GH | Simple Tech Inc | Check for Price | EDO DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | KMM5322100BKU/BKUG-7 vs STI322004B-70GH |
MH2M325CNXJ-6 | Mitsubishi Electric | Check for Price | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | KMM5322100BKU/BKUG-7 vs MH2M325CNXJ-6 |
MCM32L200S80 | Motorola Mobility LLC | Check for Price | 2MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | KMM5322100BKU/BKUG-7 vs MCM32L200S80 |
STI322004A-75TO | Simple Tech Inc | Check for Price | EDO DRAM Module, 2MX32, 75ns, CMOS, SIMM-72 | KMM5322100BKU/BKUG-7 vs STI322004A-75TO |