Part Details for KMM420VNSN270M25F by Chemi-Con
Overview of KMM420VNSN270M25F by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMM420VNSN270M25F
KMM420VNSN270M25F CAD Models
KMM420VNSN270M25F Part Data Attributes
|
KMM420VNSN270M25F
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KMM420VNSN270M25F
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.01024 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for KMM420VNSN270M25F
This table gives cross-reference parts and alternative options found for KMM420VNSN270M25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM420VNSN270M25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETED2S271DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | KMM420VNSN270M25F vs EETED2S271DA |
KMQ420VSSN270M30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | KMM420VNSN270M25F vs KMQ420VSSN270M30B |
KMM420VN270M35B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Chemi-Con | KMM420VNSN270M25F vs KMM420VN270M35B |
LG420M270BP442550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMM420VNSN270M25F vs LG420M270BP442550 |
420MXH270MOOESN35X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | KMM420VNSN270M25F vs 420MXH270MOOESN35X25 |
LV420M270BPF-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMM420VNSN270M25F vs LV420M270BPF-3040 |
420PE270TRD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | SUN Electronic Industries Corporation | KMM420VNSN270M25F vs 420PE270TRD |
LG420M270BPF-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMM420VNSN270M25F vs LG420M270BPF-3040 |
420VNSN270M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Chemi-Con | KMM420VNSN270M25F vs 420VNSN270M30D |
EETHC2S271EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | KMM420VNSN270M25F vs EETHC2S271EA |