Part Details for KMM180VS182M30X60T2 by Chemi-Con
Overview of KMM180VS182M30X60T2 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMM180VS182M30X60T2
KMM180VS182M30X60T2 CAD Models
KMM180VS182M30X60T2 Part Data Attributes
|
KMM180VS182M30X60T2
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KMM180VS182M30X60T2
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 138 mΩ | |
Leakage Current | 6.48 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 3490 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for KMM180VS182M30X60T2
This table gives cross-reference parts and alternative options found for KMM180VS182M30X60T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM180VS182M30X60T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180VSSN1800M35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | Chemi-Con | KMM180VS182M30X60T2 vs 180VSSN1800M35D |
LTT-180V182MS54#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | TAIYO YUDEN | KMM180VS182M30X60T2 vs LTT-180V182MS54#B |
LTZ-180V182MS39#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | TAIYO YUDEN | KMM180VS182M30X60T2 vs LTZ-180V182MS39#B |
LG180M1800BPF43545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMM180VS182M30X60T2 vs LG180M1800BPF43545 |
LTX-180V182MS54#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | TAIYO YUDEN | KMM180VS182M30X60T2 vs LTX-180V182MS54#B |
180MXR1800MOOE35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | Rubycon Corporation | KMM180VS182M30X60T2 vs 180MXR1800MOOE35X45 |
KMH180VN1800M35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Chemi-Con | KMM180VS182M30X60T2 vs KMH180VN1800M35F |
180MXR1800M35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | KMM180VS182M30X60T2 vs 180MXR1800M35X45 |
180VSSN1800M30H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | Chemi-Con | KMM180VS182M30X60T2 vs 180VSSN1800M30H |
LTX-180V182MS47#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | TAIYO YUDEN | KMM180VS182M30X60T2 vs LTX-180V182MS47#B |