Part Details for KMKP 900-2,2IA by Vishay Intertechnologies
Results Overview of KMKP 900-2,2IA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KMKP 900-2,2IA Information
KMKP 900-2,2IA by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KMKP 900-2,2IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KMKP900-2.2IA
|
TME | Capacitor: polypropylene, 2.2uF, Ø35x72mm, ±10%, 900VAC, 16A Min Qty: 1 | 0 |
|
$47.8600 / $71.7800 | RFQ |