Part Details for KMKP 900-1.0IA by Vishay Intertechnologies
Overview of KMKP 900-1.0IA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMKP 900-1.0IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KMKP900-1.0IA
|
TME | Capacitor: polypropylene, 1uF, Ø35x52mm, ±10%, 900VAC, 16A Min Qty: 50 | 0 |
|
$41.2600 | RFQ |