Part Details for KMI15/4 by NXP Semiconductors
Overview of KMI15/4 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for KMI15/4
KMI15/4 CAD Models
KMI15/4 Part Data Attributes:
|
KMI15/4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMI15/4
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, PSIP2, PLASTIC, SOT-453C, MULTI CHIP PACKAGE-2, Analog IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | SIP, | |
Pin Count | 2 | |
Manufacturer Package Code | SOT453C | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for KMI15/4
This table gives cross-reference parts and alternative options found for KMI15/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMI15/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMI15/4T/R | IC SPECIALTY ANALOG CIRCUIT, PSIP2, PLASTIC, SOT-453C, MULTI CHIP PACKAGE-2, Analog IC:Other | NXP Semiconductors | KMI15/4 vs KMI15/4T/R |