Part Details for KMH450VN221M30X40T2 by United Chemi-Con Inc
Overview of KMH450VN221M30X40T2 by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMH450VN221M30X40T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4600 / $5.0400 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 450V, 20±% | 10 |
|
$3.9000 / $7.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4600 / $5.0400 | Buy Now |
Part Details for KMH450VN221M30X40T2
KMH450VN221M30X40T2 CAD Models
KMH450VN221M30X40T2 Part Data Attributes
|
KMH450VN221M30X40T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMH450VN221M30X40T2
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1130 mΩ | |
Leakage Current | 1.98 mA | |
Length | 40 mm | |
Manufacturer Series | KMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 980 mA | |
Series | KMH(450V) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for KMH450VN221M30X40T2
This table gives cross-reference parts and alternative options found for KMH450VN221M30X40T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMH450VN221M30X40T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450SXR220MC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | KMH450VN221M30X40T2 vs 450SXR220MC40 |
R0294450224M3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF | TDK Epcos | KMH450VN221M30X40T2 vs R0294450224M3040 |
GHS2W221M3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF | Gemmy Electronics Co Ltd | KMH450VN221M30X40T2 vs GHS2W221M3040 |