Part Details for KMG10VB221M6X11LL by United Chemi-Con Inc
Overview of KMG10VB221M6X11LL by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMG10VB221M6X11LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 1.808 Ohm 170mA 1000h 105°C RoHS: Compliant | 0 |
|
$0.0505 / $0.0864 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 1.808 Ohm 170mA 1000h 105°C RoHS: Compliant | 0 |
|
$0.0505 / $0.0864 | Buy Now |
Part Details for KMG10VB221M6X11LL
KMG10VB221M6X11LL CAD Models
KMG10VB221M6X11LL Part Data Attributes
|
KMG10VB221M6X11LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMG10VB221M6X11LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Tape and Ammo Packaging | |
Diameter | 6.8 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | KMG(10V) | |
Terminal Pitch | 2.5 mm |