Part Details for KMF1.1141.11 by Schurter Electronic Components
Overview of KMF1.1141.11 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMF1.1141.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C7795
|
Newark | Connector, Power Entry, Inlet W/ Fltr, C14, 4A, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter KMF1.1141.11 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$24.4400 / $30.6000 | Buy Now |
DISTI #
486-2284-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1477 In Stock |
|
$23.3200 | Buy Now |
DISTI #
KMF1.1141.11
|
Avnet Americas | KMF POWER ENTRY MODULE W. FILTER 4A - Boxed Product (Development Kits) (Alt: KMF1.1141.11) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$22.7615 / $26.6910 | Buy Now |
DISTI #
693-KMF1.1141.11
|
Mouser Electronics | AC Power Entry Modules POWER ENTRY MOD 4A 10A/250VAC No/Drawer RoHS: Compliant | 815 |
|
$23.3200 | Buy Now |
|
Future Electronics | KMF Series 3 Position 1 Port Quick Connect Snap In Filtered Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$22.8600 | Buy Now |
|
Onlinecomponents.com | KMF POWER ENTRY MODULE W. FILTER 4A RoHS: Compliant |
200 In Stock |
|
$23.8900 / $30.8200 | Buy Now |
DISTI #
62346209
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 194 |
|
$32.5934 / $39.0127 | Buy Now |
DISTI #
77783774
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 74 |
|
$34.3714 / $40.8507 | Buy Now |
DISTI #
69123604
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 40 |
|
$20.9880 | Buy Now |
DISTI #
KMF1.1141.11
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 74 |
|
$23.4400 / $30.4700 | Buy Now |
Part Details for KMF1.1141.11
KMF1.1141.11 CAD Models
KMF1.1141.11 Part Data Attributes
|
KMF1.1141.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KMF1.1141.11
Schurter Electronic Components
Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for KMF1.1141.11
This table gives cross-reference parts and alternative options found for KMF1.1141.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMF1.1141.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375B04S-67-1MM4 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | KMF1.1141.11 vs HGN-375B04S-67-1MM4 |
HGN-375B04W-46-1MM1 | Mains Power Connector, 4A, 125/250VAC, Male, Socket | Power Dynamics Inc | KMF1.1141.11 vs HGN-375B04W-46-1MM1 |
HGN-375B04S-45-1D | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | KMF1.1141.11 vs HGN-375B04S-45-1D |
HGN-375C04Q-60-1A | Mains Power Connector, 4A, 125/250VAC, Male, Socket | Power Dynamics Inc | KMF1.1141.11 vs HGN-375C04Q-60-1A |
HGN-375C04W-67-1B | Mains Power Connector, 4A, 125/250VAC, Male, Socket | Power Dynamics Inc | KMF1.1141.11 vs HGN-375C04W-67-1B |
HGN-375B04W-56-1MM1 | Mains Power Connector, 4A, 125/250VAC, Male, Socket | Power Dynamics Inc | KMF1.1141.11 vs HGN-375B04W-56-1MM1 |
HGN-375B04W-48-1D | Mains Power Connector, 4A, 125/250VAC, Male, Socket | Power Dynamics Inc | KMF1.1141.11 vs HGN-375B04W-48-1D |
HGN-375B04W-36-1C | Mains Power Connector, 4A, 125/250VAC, Male, Socket | Power Dynamics Inc | KMF1.1141.11 vs HGN-375B04W-36-1C |
HGN-375C04Q-20-1MM2 | Mains Power Connector, 4A, 125/250VAC, Male, Socket | Power Dynamics Inc | KMF1.1141.11 vs HGN-375C04Q-20-1MM2 |
HGN-375C04Q-55-1MM4 | Mains Power Connector, 4A, 125/250VAC, Male, Socket | Power Dynamics Inc | KMF1.1141.11 vs HGN-375C04Q-55-1MM4 |