Part Details for KME160VB10RM10X16LL by United Chemi-Con Inc
Results Overview of KME160VB10RM10X16LL by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KME160VB10RM10X16LL Information
KME160VB10RM10X16LL by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KME160VB10RM10X16LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 299 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 239 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for KME160VB10RM10X16LL
KME160VB10RM10X16LL CAD Models
KME160VB10RM10X16LL Part Data Attributes
|
KME160VB10RM10X16LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KME160VB10RM10X16LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Tape and Ammo Packaging | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33150 mΩ | |
Leakage Current | 0.164 mA | |
Length | 17.5 mm | |
Manufacturer Series | KME | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 59 mA | |
Series | KME(160V) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |