Part Details for KMDPLX-6S-100 by Kycon Inc
Overview of KMDPLX-6S-100 by Kycon Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KMDPLX-6S-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KMDPLX-6S-100-ND
|
DigiKey | MINI-DIN PANEL MNT 6P SNAP & LOC Min Qty: 600 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.4381 | Buy Now |
DISTI #
806-KMDPLX-6S-100
|
Mouser Electronics | Circular DIN Connectors 6P SNAP AND LOCK SKT PNL MNT 100 WIRE RoHS: Compliant | 783 |
|
$1.9100 / $3.5500 | Buy Now |
|
NexGen Digital | 24 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
KMDPLX-6S-100
|
Toby Electronics | KMDPLX - Kycon Panel Mount Mini Din Wire Ended Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | 151 |
|
$2.0471 / $2.9683 | Buy Now |
Part Details for KMDPLX-6S-100
KMDPLX-6S-100 CAD Models
KMDPLX-6S-100 Part Data Attributes
|
KMDPLX-6S-100
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KMDPLX-6S-100
Kycon Inc
Circular DIN Connector, 6 Contact(s), Female, Cable And Panel Mount, Wire Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.551 inch | |
Body Depth | 0.578 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 350VAC V | |
EMI Shielded | YES | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 6 |