Part Details for KMDGX-3S-N by Kycon Inc
Overview of KMDGX-3S-N by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMDGX-3S-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KMDGX-3S-N-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 3P SLDR Min Qty: 10000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6246 | Buy Now |
DISTI #
806-KMDGX-3S-N
|
Mouser Electronics | Circular DIN Connectors MINI-DIN PANEL MNT 4P SNAP&LOCK 500 W RoHS: Compliant | 0 |
|
$0.6040 | Order Now |
DISTI #
000000000001687872
|
Sager | Circular DIN Connectors MINI-DIN PANEL MNT 4P SNAP&LOCK 500 W Min Qty: 10000 | 0 |
|
$0.8200 | Buy Now |
Part Details for KMDGX-3S-N
KMDGX-3S-N CAD Models
KMDGX-3S-N Part Data Attributes
|
KMDGX-3S-N
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KMDGX-3S-N
Kycon Inc
Circular DIN Connector, 3 Contact(s), Female, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.511 inch | |
Body Depth | 0.508 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 60 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for KMDGX-3S-N
This table gives cross-reference parts and alternative options found for KMDGX-3S-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMDGX-3S-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMDGXHT-3S-N | Circular DIN Connector, 3 Contact(s), Female, Board Mount, Solder Terminal, ROHS COMPLIANT | Kycon Inc | KMDGX-3S-N vs KMDGXHT-3S-N |
KMDGXHT-3S-AS | Circular DIN Connector, 3 Contact(s), Female, Board Mount, Solder Terminal, ROHS COMPLIANT | Kycon Inc | KMDGX-3S-N vs KMDGXHT-3S-AS |