-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M7765
|
Newark | Power Supply, Ac-Dc, Medical, 2O/P, 40W, Power Supply Applications:Medical, No. Of Outputs:2 Output, Output Power Max:40W, Output Voltage - Output 1:5V, Output Current - Output 1:5A, Output Voltage - Output 2:12V, Width:63.5Mm Rohs Compliant: Yes |Tdk-Lambda KMD40-512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3100 / $93.9900 | Buy Now |
DISTI #
285-1780-ND
|
DigiKey | AC/DC CONVERTER 5V 12V 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$72.7250 / $98.4600 | Buy Now |
DISTI #
967-KMD40512
|
Mouser Electronics | AC/DC Power Modules 40W 5V 12V 5A Medical, 115-230VAC RoHS: Compliant | 36 |
|
$71.2700 / $89.0900 | Buy Now |
DISTI #
70177354
|
RS | Power Supply, AC-DC,5V@5A,12V@1.25A,90-264V In, Enclosed, PCB Mnt, Medical, KM Series | TDK-Lambda KMD40-512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$92.5500 / $98.4600 | Buy Now |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 40 W - 80% Efficiency - 2 Outputs 5V, 12V | 5A, 1.25A - 90 to 264 VAC - 100 to 375 VDC Input - 7-DIP Module - 5 Leads. RoHS: Compliant |
8 In Stock |
|
$53.5100 / $93.9900 | Buy Now |
DISTI #
000000000005399372
|
Sager | AC/DC Power Modules 40W 5V 12V 5A Medical, 115-230VAC Min Qty: 1 | 0 |
|
$53.5100 / $93.9900 | Buy Now |
|
Master Electronics | Enclosed AC/DC Converter - 40 W - 80% Efficiency - 2 Outputs 5V, 12V | 5A, 1.25A - 90 to 264 VAC - 100 to 375 VDC Input - 7-DIP Module - 5 Leads. RoHS: Compliant |
8 In Stock |
|
$53.5100 / $93.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KMD40-512
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KMD40-512
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | ALSO VOUT=12 VOLT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 89 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,7LEAD,3.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 27.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 63.5 mm |