Part Details for KMC908GR4CDW by Rochester Electronics LLC
Overview of KMC908GR4CDW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMC908GR4CDW
KMC908GR4CDW CAD Models
KMC908GR4CDW Part Data Attributes
|
KMC908GR4CDW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KMC908GR4CDW
Rochester Electronics LLC
8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PDSO28, SOIC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 17.925 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8.2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for KMC908GR4CDW
This table gives cross-reference parts and alternative options found for KMC908GR4CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMC908GR4CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908GR4MDWR2 | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | KMC908GR4CDW vs MC908GR4MDWR2 |
MC908GR4MDWR2 | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, MS-013AE, SOIC-28 | Freescale Semiconductor | KMC908GR4CDW vs MC908GR4MDWR2 |
MC908GR4VDWR2 | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,28PIN,PLASTIC | Freescale Semiconductor | KMC908GR4CDW vs MC908GR4VDWR2 |
MC68HC908GR4MDW | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,28PIN,PLASTIC | Freescale Semiconductor | KMC908GR4CDW vs MC68HC908GR4MDW |
MC68HC908GR4MDW | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | KMC908GR4CDW vs MC68HC908GR4MDW |
KMC908GR4CDW | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | KMC908GR4CDW vs KMC908GR4CDW |
MC68HC908GR4CDW | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | KMC908GR4CDW vs MC68HC908GR4CDW |
MC68HC908GR4VDW | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28 | NXP Semiconductors | KMC908GR4CDW vs MC68HC908GR4VDW |
KMC908GR4CDW | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Freescale Semiconductor | KMC908GR4CDW vs KMC908GR4CDW |