Part Details for KMC908GR16CFA by Motorola Mobility LLC
Overview of KMC908GR16CFA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMC908GR16CFA
KMC908GR16CFA CAD Models
KMC908GR16CFA Part Data Attributes
|
KMC908GR16CFA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
KMC908GR16CFA
Motorola Mobility LLC
8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3V SUPPLY @ 4.1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8.2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for KMC908GR16CFA
This table gives cross-reference parts and alternative options found for KMC908GR16CFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMC908GR16CFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908GR4MDWR2 | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, MS-013AE, SOIC-28 | Freescale Semiconductor | KMC908GR16CFA vs MC908GR4MDWR2 |
MC68HC908GR8VDW | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | KMC908GR16CFA vs MC68HC908GR8VDW |
MC68HC908GZ60MFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | KMC908GR16CFA vs MC68HC908GZ60MFA |
MC68HC908GR4VP | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | Motorola Mobility LLC | KMC908GR16CFA vs MC68HC908GR4VP |
MC68HC908GZ16VFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Motorola Mobility LLC | KMC908GR16CFA vs MC68HC908GZ16VFJ |
MC68HC908GZ48CFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | KMC908GR16CFA vs MC68HC908GZ48CFA |
MC908GZ60MFU | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | KMC908GR16CFA vs MC908GZ60MFU |
MC908GZ16CFAE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BBC, LQFP-48 | Rochester Electronics LLC | KMC908GR16CFA vs MC908GZ16CFAE |
KMC908GZ16VFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | Motorola Mobility LLC | KMC908GR16CFA vs KMC908GZ16VFJ |
MC68HC908GZ48CFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Motorola Mobility LLC | KMC908GR16CFA vs MC68HC908GZ48CFJ |