Part Details for KMC908GP32CB by Motorola Mobility LLC
Overview of KMC908GP32CB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Automotive
Part Details for KMC908GP32CB
KMC908GP32CB CAD Models
KMC908GP32CB Part Data Attributes
|
KMC908GP32CB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
KMC908GP32CB
Motorola Mobility LLC
8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP42, PLASTIC, SDIP-42
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY @ 4.1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
Length | 36.83 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 8.2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for KMC908GP32CB
This table gives cross-reference parts and alternative options found for KMC908GP32CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMC908GP32CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC08GP32VB | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP42, SDIP-42 | Motorola Mobility LLC | KMC908GP32CB vs MC68HC08GP32VB |
MC908GP32CFBR2 | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, QFP-44 | Motorola Mobility LLC | KMC908GP32CB vs MC908GP32CFBR2 |
MC908GP32CPE | Microcontroller | NXP Semiconductors | KMC908GP32CB vs MC908GP32CPE |
MC68HC908GP32CP | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Freescale Semiconductor | KMC908GP32CB vs MC68HC908GP32CP |
MC68HC08GP32ACB | 8-BIT, MROM, 8.2MHz, MICROCONTROLLER, PDIP42 | NXP Semiconductors | KMC908GP32CB vs MC68HC08GP32ACB |
KMC908GP32CFB | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-44 | Freescale Semiconductor | KMC908GP32CB vs KMC908GP32CFB |
MC68HC908GP32CB | Microcontroller | NXP Semiconductors | KMC908GP32CB vs MC68HC908GP32CB |
MC908GP32CBE | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP42, PLASTIC, SDIP-42 | Freescale Semiconductor | KMC908GP32CB vs MC908GP32CBE |
KMC908GP32CB | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP42, PLASTIC, SDIP-42 | Freescale Semiconductor | KMC908GP32CB vs KMC908GP32CB |
MC68HC08GP32AMB | 8-BIT, MROM, 8.2MHz, MICROCONTROLLER, PDIP42, SDIP-42 | Motorola Mobility LLC | KMC908GP32CB vs MC68HC08GP32AMB |