Part Details for KMC8610VT1066JB by Freescale Semiconductor
Overview of KMC8610VT1066JB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for KMC8610VT1066JB
KMC8610VT1066JB CAD Models
KMC8610VT1066JB Part Data Attributes
|
KMC8610VT1066JB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMC8610VT1066JB
Freescale Semiconductor
KMC8610VT1066JB
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER | |
Time@Peak Reflow Temperature-Max (s) | 40 |