Part Details for KMC500E334M31N0T00 by United Chemi-Con Inc
Overview of KMC500E334M31N0T00 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMC500E334M31N0T00
KMC500E334M31N0T00 CAD Models
KMC500E334M31N0T00 Part Data Attributes
|
KMC500E334M31N0T00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMC500E334M31N0T00
United Chemi-Con Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5U, -55/+22% TC, 0.33uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | TMC | |
Size Code | 1206 | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+22% ppm/°C | |
Width | 1.6 mm |