Part Details for KMBX-SMT5S-S30TRMT by Kycon Inc
Overview of KMBX-SMT5S-S30TRMT by Kycon Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for KMBX-SMT5S-S30TRMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KMBX-SMT5S-S30TRMTCT-ND
|
DigiKey | SMT MINI USB B-TYPE 5P, 30U, MYL Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
912 In Stock |
|
$1.0169 / $2.0600 | Buy Now |
DISTI #
806-KMBXSMT5SS30TRMT
|
Mouser Electronics | USB Connectors MINI-DIN PANEL MNT 4P SNAP&LOCK 300 W RoHS: Compliant | 0 |
|
$1.0000 / $1.3200 | Order Now |
DISTI #
000000000002653613
|
Sager | USB Connectors MINI-DIN PANEL MNT 4P SNAP&LOCK 300 W Min Qty: 700 | 0 |
|
$0.8535 / $1.0700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 700 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for KMBX-SMT5S-S30TRMT
KMBX-SMT5S-S30TRMT CAD Models
KMBX-SMT5S-S30TRMT Part Data Attributes:
|
KMBX-SMT5S-S30TRMT
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KMBX-SMT5S-S30TRMT
Kycon Inc
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Depth | 0.362 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
Contact Style | USB SER A FLAT | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |