Part Details for KMBTA94 by Guangdong Kexin Industrial Co Ltd
Overview of KMBTA94 by Guangdong Kexin Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMBTA94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 400V 350mW 8010mA10V 200mA PNP SOT-23 Bipolar (BJT) ROHS | 1860 |
|
$0.0198 / $0.0403 | Buy Now |