-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, 0.25-4.75V, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, SOT-1288, MCP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KMA210
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMA210
NXP Semiconductors
MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, 0.25-4.75V, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, SOT-1288, MCP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Body Breadth | 1.55 mm | |
Body Length or Diameter | 5.35 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10.5 mA | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Output Range | 0.25-4.75V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |