Part Details for KMA199 by NXP Semiconductors
Overview of KMA199 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMA199
KMA199 CAD Models
KMA199 Part Data Attributes:
|
KMA199
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMA199
NXP Semiconductors
Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, 2.0mA, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-880, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Body Breadth | 1.55 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 5.35 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 mA | |
Output Interface Type | 1-WIRE INTERFACE | |
Output Range | 2.0mA | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | WIRE |