Part Details for KM82RWF1UF+/-10%40V by EXXELIA Group
Overview of KM82RWF1UF+/-10%40V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA211412GP3#JA0 | Renesas Electronics Corporation | 40V 1A Step-down Regulator | |
ISL80136IBEAJZ | Renesas Electronics Corporation | 40V, Low Quiescent Current, 50mA Linear Regulator | |
ISL28217FBBZ | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers |
Part Details for KM82RWF1UF+/-10%40V
KM82RWF1UF+/-10%40V CAD Models
KM82RWF1UF+/-10%40V Part Data Attributes
|
KM82RWF1UF+/-10%40V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM82RWF1UF+/-10%40V
EXXELIA Group
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 7 mm | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 40 V | |
Size Code | 3153 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8 mm |
Alternate Parts for KM82RWF1UF+/-10%40V
This table gives cross-reference parts and alternative options found for KM82RWF1UF+/-10%40V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM82RWF1UF+/-10%40V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM82R1UF+/-10%40V | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 3153, | EXXELIA Group | KM82RWF1UF+/-10%40V vs KM82R1UF+/-10%40V |
KM82RS1UF+/-10%40V | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 3153, | EXXELIA Group | KM82RWF1UF+/-10%40V vs KM82RS1UF+/-10%40V |