Part Details for KM78WF47000PF+-5%63VCECC+ by EXXELIA Group
Overview of KM78WF47000PF+-5%63VCECC+ by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM78WF47000PF+-5%63VCECC+
KM78WF47000PF+-5%63VCECC+ CAD Models
KM78WF47000PF+-5%63VCECC+ Part Data Attributes
|
KM78WF47000PF+-5%63VCECC+
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM78WF47000PF+-5%63VCECC+
EXXELIA Group
Film Capacitor, Polycarbonate, 63V, 5% +Tol, 5% -Tol, 0.047uF, 3212,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 8 mm | |
Length | 8 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 3212 | |
Terminal Pitch | 5.08 mm | |
Width | 3 mm |
Alternate Parts for KM78WF47000PF+-5%63VCECC+
This table gives cross-reference parts and alternative options found for KM78WF47000PF+-5%63VCECC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM78WF47000PF+-5%63VCECC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM78RWS47000PF+-5%63VB | Film Capacitor, Polycarbonate, 63V, 5% +Tol, 5% -Tol, 0.047uF, 3212, | EXXELIA Group | KM78WF47000PF+-5%63VCECC+ vs KM78RWS47000PF+-5%63VB |
KM78RS47000PF+-5%63VB | Film Capacitor, Polycarbonate, 63V, 5% +Tol, 5% -Tol, 0.047uF, 3212, | EXXELIA Group | KM78WF47000PF+-5%63VCECC+ vs KM78RS47000PF+-5%63VB |
KM78RSWS47000PF+-5%63VEM | Film Capacitor, Polycarbonate, 63V, 5% +Tol, 5% -Tol, 0.047uF, 3212, | EXXELIA Group | KM78WF47000PF+-5%63VCECC+ vs KM78RSWS47000PF+-5%63VEM |
KM78RWS47000PF+-5%63VEM | Film Capacitor, Polycarbonate, 63V, 5% +Tol, 5% -Tol, 0.047uF, 3212, | EXXELIA Group | KM78WF47000PF+-5%63VCECC+ vs KM78RWS47000PF+-5%63VEM |
KM78RSS47000PF+-5%63VC | Film Capacitor, Polycarbonate, 63V, 5% +Tol, 5% -Tol, 0.047uF, 3212, | EXXELIA Group | KM78WF47000PF+-5%63VCECC+ vs KM78RSS47000PF+-5%63VC |
KM78WS47000PF+-5%63VEM | Film Capacitor, Polycarbonate, 63V, 5% +Tol, 5% -Tol, 0.047uF, 3212, | EXXELIA Group | KM78WF47000PF+-5%63VCECC+ vs KM78WS47000PF+-5%63VEM |
KM78RW47000PF+-5%63V | Film Capacitor, Polycarbonate, 63V, 5% +Tol, 5% -Tol, 0.047uF, 3212, | EXXELIA Group | KM78WF47000PF+-5%63VCECC+ vs KM78RW47000PF+-5%63V |
KM78RSS47000PF+-5%63VEM | Film Capacitor, Polycarbonate, 63V, 5% +Tol, 5% -Tol, 0.047uF, 3212, | EXXELIA Group | KM78WF47000PF+-5%63VCECC+ vs KM78RSS47000PF+-5%63VEM |
KM78RWF47000PF+-5%63VCECC+ | Film Capacitor, Polycarbonate, 63V, 5% +Tol, 5% -Tol, 0.047uF, 3212, | EXXELIA Group | KM78WF47000PF+-5%63VCECC+ vs KM78RWF47000PF+-5%63VCECC+ |
KM78S47000PF+-5%63VEM | Film Capacitor, Polycarbonate, 63V, 5% +Tol, 5% -Tol, 0.047uF, 3212, | EXXELIA Group | KM78WF47000PF+-5%63VCECC+ vs KM78S47000PF+-5%63VEM |