Part Details for KM743N by Frontier Electronics Co Ltd
Results Overview of KM743N by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KM743N Information
KM743N by Frontier Electronics Co Ltd is a Variable Inductor.
Variable Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for KM743N
KM743N CAD Models
KM743N Part Data Attributes
|
KM743N
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KM743N
Frontier Electronics Co Ltd
Variable Inductor, 3.58uH Min, 9.3uH Max, Ferrite-Core, Shielded
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
Inductance-Max (L) | 9.3 µH | |
Inductance-Min (L) | 3.58 µH | |
Inductance-Nom (L) | 6.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Quality Factor-Min (at L-nom) | 40 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 7.9 MHz |