There are no models available for this part yet.
Overview of KM736V787T-9 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KM736V787T-9 by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 51 |
|
RFQ | ||||
Quest Components | Synchronous SRAM, 128K x 36, 100 Pin, Plastic, QFP | 96 |
|
$8.8733 / $14.3892 | Buy Now | ||
Quest Components | Synchronous SRAM, 128K x 36, 100 Pin, Plastic, QFP | 40 |
|
$7.3945 / $11.9910 | Buy Now |
CAD Models for KM736V787T-9 by Samsung Semiconductor
Part Data Attributes for KM736V787T-9 by Samsung Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP, QFP100,.63X.87
|
Pin Count
|
100
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
9 ns
|
Additional Feature
|
SELF TIMED WRITE CYCLE; BYTE WRITE
|
Clock Frequency-Max (fCLK)
|
83 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Memory Density
|
4718592 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
36
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128KX36
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP100,.63X.87
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Standby Current-Max
|
0.02 A
|
Standby Voltage-Min
|
3.14 V
|
Supply Current-Max
|
0.3 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for KM736V787T-9
This table gives cross-reference parts and alternative options found for KM736V787T-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM736V787T-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM63F737KTQ9 | 128KX36 CACHE SRAM, 9ns, PQFP100 | NXP Semiconductors | KM736V787T-9 vs MCM63F737KTQ9 |
KM736V787-9 | Cache SRAM, 128KX36, 9ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | KM736V787T-9 vs KM736V787-9 |
MCM63F737KTQ9R | Cache SRAM, 128KX36, 9ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Motorola Semiconductor Products | KM736V787T-9 vs MCM63F737KTQ9R |
MCM63F737KTQ9 | 128KX36 CACHE SRAM, 9ns, PQFP100, PLASTIC, TQFP-100 | Motorola Mobility LLC | KM736V787T-9 vs MCM63F737KTQ9 |
MCM63F737KTQ9 | Cache SRAM, 128KX36, 9ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Motorola Semiconductor Products | KM736V787T-9 vs MCM63F737KTQ9 |