Datasheets
KM684002CJ-20 by: Samsung Semiconductor

Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36

Part Details for KM684002CJ-20 by Samsung Semiconductor

Overview of KM684002CJ-20 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for KM684002CJ-20

KM684002CJ-20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM684002CJ-20 Part Data Attributes

KM684002CJ-20 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM684002CJ-20 Samsung Semiconductor Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code SOJ
Package Description SOJ, SOJ36,.44
Pin Count 36
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 20 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J36
JESD-609 Code e0
Length 23.5 mm
Memory Density 4194304 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 36
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ36,.44
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.76 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.185 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for KM684002CJ-20

This table gives cross-reference parts and alternative options found for KM684002CJ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM684002CJ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WPS512K8LB-20RJI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp KM684002CJ-20 vs WPS512K8LB-20RJI
KM684002CIJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor KM684002CJ-20 vs KM684002CIJ-20
KM684002LJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor KM684002CJ-20 vs KM684002LJ-20
K6R4008C1A-JE20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor KM684002CJ-20 vs K6R4008C1A-JE20
AS7C4096-20JIN Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Semiconductor Corporation KM684002CJ-20 vs AS7C4096-20JIN
WPS512K8LC-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp KM684002CJ-20 vs WPS512K8LC-20RJM
AS7C4096-20JCN Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Semiconductor Corporation KM684002CJ-20 vs AS7C4096-20JCN
KM684002AJE-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor KM684002CJ-20 vs KM684002AJE-20
WPS512K8LB-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp KM684002CJ-20 vs WPS512K8LB-20RJM
AS5C512K8DJ-20/XT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 Micross Components KM684002CJ-20 vs AS5C512K8DJ-20/XT
Part Number Description Manufacturer Compare
K6R4008C1A-JE20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor KM684002CJ-20 vs K6R4008C1A-JE20
AS5C512K8DJ-20E/IT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 Micross Components KM684002CJ-20 vs AS5C512K8DJ-20E/IT
AS5C512K8DJ-20L/IT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, LEAD FREE, PLASTIC, SOJ-36 Micross Components KM684002CJ-20 vs AS5C512K8DJ-20L/IT
AS7C4096-20JCN Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Semiconductor Corporation KM684002CJ-20 vs AS7C4096-20JCN
WPS512K8LC-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp KM684002CJ-20 vs WPS512K8LC-20RJM
WPS512K8LB-20RJI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp KM684002CJ-20 vs WPS512K8LB-20RJI
KM684002LJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor KM684002CJ-20 vs KM684002LJ-20
WPS512K8LT-20RJI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp KM684002CJ-20 vs WPS512K8LT-20RJI
AS7C4096-20JI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 Alliance Semiconductor Corporation KM684002CJ-20 vs AS7C4096-20JI
WPS512K8LB-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp KM684002CJ-20 vs WPS512K8LB-20RJM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM684002CJ-20 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM684002CJ-20 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM684002CJ-20 would you like to use for your alert(s)?
  • Please alert me when KM684002CJ-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM684002CJ-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM684002CJ-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM684002CJ-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM684002CJ-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM684002CJ-20 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: