Memory
KM644002AJ-12
Samsung Semiconductor
Description: Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of KM644002AJ-12 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KM644002AJ-12 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM644002AJ-12 by Samsung Semiconductor

KM644002AJ-12
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ, SOJ32,.44
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.96 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM644002AJ-12
    Samsung Semiconductor
    Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for KM644002AJ-12

This table gives cross-reference parts and alternative options found for KM644002AJ-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM644002AJ-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD444004LE-12-A 1MX4 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Renesas Electronics Corporation KM644002AJ-12 vs UPD444004LE-12-A
UPD444004LE-12 1MX4 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Renesas Electronics Corporation KM644002AJ-12 vs UPD444004LE-12
KM644002BJ-12 Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor KM644002AJ-12 vs KM644002BJ-12
Part Number Description Manufacturer Compare
KM644002BJI-1200 Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor KM644002AJ-12 vs KM644002BJI-1200
MCM6249AWJ25 1MX4 STANDARD SRAM, 25ns, PDSO32, 0.400 INCH, SOJ-32 Motorola Mobility LLC KM644002AJ-12 vs MCM6249AWJ25
TC554101J-20 IC 1M X 4 CACHE SRAM, 20 ns, PDSO36, 0.400 INCH, PLASTIC, SOJ-36, Static RAM Toshiba America Electronic Components KM644002AJ-12 vs TC554101J-20
MT5C1M4B2DJ-25LIT Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM644002AJ-12 vs MT5C1M4B2DJ-25LIT
MT5LC1M4C3DJ-25LITTR Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM644002AJ-12 vs MT5LC1M4C3DJ-25LITTR
UPD444004LE-12 Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 NEC Electronics Group KM644002AJ-12 vs UPD444004LE-12
MT5LC1M4D4TG-25PIT Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Micron Technology Inc KM644002AJ-12 vs MT5LC1M4D4TG-25PIT
MT5LC1M4C3DJ-25LXT Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM644002AJ-12 vs MT5LC1M4C3DJ-25LXT
UPD434001ALG5-A20-7JD Standard SRAM, 4MX1, 20ns, CMOS, PDSO32, 10.16 MM, PLASTIC, TSOP2-32 NEC Electronics Group KM644002AJ-12 vs UPD434001ALG5-A20-7JD
PDM41098LA17SOTY Standard SRAM, 1MX4, 17ns, CMOS, PDSO32 Paradigm Technology Inc KM644002AJ-12 vs PDM41098LA17SOTY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM644002AJ-12 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM644002AJ-12 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM644002AJ-12 would you like to use for your alert(s)?
  • Please alert me when KM644002AJ-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM644002AJ-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM644002AJ-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM644002AJ-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM644002AJ-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM644002AJ-12 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: