Part Details for KM62U256DLTGI-10L by Samsung Semiconductor
Overview of KM62U256DLTGI-10L by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM62U256DLTGI-10L
KM62U256DLTGI-10L CAD Models
KM62U256DLTGI-10L Part Data Attributes
|
KM62U256DLTGI-10L
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM62U256DLTGI-10L
Samsung Semiconductor
Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for KM62U256DLTGI-10L
This table gives cross-reference parts and alternative options found for KM62U256DLTGI-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM62U256DLTGI-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM62V256DLTG-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | KM62U256DLTGI-10L vs KM62V256DLTG-10L |
IS62LV256-100TI | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, TSOP1-28 | Integrated Silicon Solution Inc | KM62U256DLTGI-10L vs IS62LV256-100TI |
M5M5256DVP-85VLL | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Mitsubishi Electric | KM62U256DLTGI-10L vs M5M5256DVP-85VLL |
IS62LV256-100T | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, TSOP1-28 | Integrated Silicon Solution Inc | KM62U256DLTGI-10L vs IS62LV256-100T |
HY62KT08081E-DT10C | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | SK Hynix Inc | KM62U256DLTGI-10L vs HY62KT08081E-DT10C |
HY62U256BLT1-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | SK Hynix Inc | KM62U256DLTGI-10L vs HY62U256BLT1-10 |
W24258Q-70LE | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Winbond Electronics Corp | KM62U256DLTGI-10L vs W24258Q-70LE |
UPD43256BGW-A10-9JL | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | NEC Electronics Group | KM62U256DLTGI-10L vs UPD43256BGW-A10-9JL |
UPD43256BGW-A85-9JL-A | 32KX8 STANDARD SRAM, 85ns, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, TSOP1-28 | Renesas Electronics Corporation | KM62U256DLTGI-10L vs UPD43256BGW-A85-9JL-A |
UPD43256BGW-A12-9JL | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | NEC Electronics Group | KM62U256DLTGI-10L vs UPD43256BGW-A12-9JL |