Part Details for KM57A1291N by Frontier Electronics Co Ltd
Overview of KM57A1291N by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM57A1291N
KM57A1291N CAD Models
KM57A1291N Part Data Attributes
|
KM57A1291N
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KM57A1291N
Frontier Electronics Co Ltd
Variable Inductor, Unshielded
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Quality Factor-Min (at L-nom) | 7.96 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Special Feature | INDUCTANCE IS ADJUSTABLE OVER 5% FROM NOMINAL | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 55 MHz |