Part Details for KM501AWS48700PF+-10%40VEM by EXXELIA Group
Overview of KM501AWS48700PF+-10%40VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM501AWS48700PF+-10%40VEM
KM501AWS48700PF+-10%40VEM CAD Models
KM501AWS48700PF+-10%40VEM Part Data Attributes
|
KM501AWS48700PF+-10%40VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501AWS48700PF+-10%40VEM
EXXELIA Group
Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 0.0487uF, 5520,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 5520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0487 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 8 mm | |
Length | 14 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 40 V | |
Size Code | 5520 | |
Terminal Pitch | 10.16 mm | |
Width | 5 mm |