Part Details for KM501ATEFCOW0.102UF+-1%63V by EXXELIA Group
Overview of KM501ATEFCOW0.102UF+-1%63V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM501ATEFCOW0.102UF+-1%63V
KM501ATEFCOW0.102UF+-1%63V CAD Models
KM501ATEFCOW0.102UF+-1%63V Part Data Attributes
|
KM501ATEFCOW0.102UF+-1%63V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501ATEFCOW0.102UF+-1%63V
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 63V, 1% +Tol, 1% -Tol, 0.102uF, 7126,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 7126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.102 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 11 mm | |
Length | 18 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 7126 | |
Terminal Pitch | 15.24 mm | |
Width | 6.5 mm |