Memory
KM44C4004CS-6
Samsung Semiconductor
Description: EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24

Overview of KM44C4004CS-6 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KM44C4004CS-6 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components 4MX4 EDO DRAM, 60NS, PDSO24 2852
  • 1 $2.2500
  • 534 $1.0350
  • 967 $0.9450
$0.9450 / $2.2500 Buy Now

CAD Models for KM44C4004CS-6 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM44C4004CS-6 by Samsung Semiconductor

KM44C4004CS-6
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP24/26,.36
Pin Count
26
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
17.14 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP24/26,.36
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. KM44C4004CS-6
    Samsung Semiconductor
    EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24
    VS

Alternate Parts for KM44C4004CS-6

This table gives cross-reference parts and alternative options found for KM44C4004CS-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM44C4004CS-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY5116404AT-60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc KM44C4004CS-6 vs HY5116404AT-60
HM5116405TS-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Elpida Memory Inc KM44C4004CS-6 vs HM5116405TS-6
HY5116404BT-60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc KM44C4004CS-6 vs HY5116404BT-60
IC41C44004-60T EDO DRAM, 4MX4, 60ns, CMOS, PDSO24 Integrated Silicon Solution Inc KM44C4004CS-6 vs IC41C44004-60T
IS41C44004-60T EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, TSOP2-24 Integrated Silicon Solution Inc KM44C4004CS-6 vs IS41C44004-60T
MCM516405CT60 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Mobility LLC KM44C4004CS-6 vs MCM516405CT60
MCM516405CT60 IC,DRAM,EDO,4MX4,CMOS,TSOP,24PIN,PLASTIC Freescale Semiconductor KM44C4004CS-6 vs MCM516405CT60
KM44C4004AS-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor KM44C4004CS-6 vs KM44C4004AS-6
MCM516405CT60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Semiconductor Products KM44C4004CS-6 vs MCM516405CT60
V53C516405AT60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Mosel Vitelic Corporation KM44C4004CS-6 vs V53C516405AT60
Part Number Description Manufacturer Compare
TMS416409A-60DGA 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24 Texas Instruments KM44C4004CS-6 vs TMS416409A-60DGA
MCM516405DT60 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Mobility LLC KM44C4004CS-6 vs MCM516405DT60
MSM5116405C-60TS-K EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 LAPIS Semiconductor Co Ltd KM44C4004CS-6 vs MSM5116405C-60TS-K
GM71C16403CT-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc KM44C4004CS-6 vs GM71C16403CT-6
HY5116404AT-60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc KM44C4004CS-6 vs HY5116404AT-60
KM44C4004AS-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor KM44C4004CS-6 vs KM44C4004AS-6
AS4C4M4E0-60TC EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24 Alliance Semiconductor Corporation KM44C4004CS-6 vs AS4C4M4E0-60TC
IS41C44004-60T EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, TSOP2-24 Integrated Silicon Solution Inc KM44C4004CS-6 vs IS41C44004-60T
V53C516405AT60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Mosel Vitelic Corporation KM44C4004CS-6 vs V53C516405AT60
K4E170411C-FC60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor KM44C4004CS-6 vs K4E170411C-FC60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM44C4004CS-6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM44C4004CS-6 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM44C4004CS-6 would you like to use for your alert(s)?
  • Please alert me when KM44C4004CS-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM44C4004CS-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM44C4004CS-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM44C4004CS-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM44C4004CS-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM44C4004CS-6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: