Memory
KM41C256P-7
Samsung Semiconductor
Description: Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, PLASTIC, DIP-16

Overview of KM41C256P-7 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for KM41C256P-7 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP 52
  • 1 $12.3750
  • 7 $11.0000
  • 24 $10.1750
$10.1750 / $12.3750 Buy Now
Quest Components Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP 40
  • 1 $11.5500
  • 4 $5.7750
  • 36 $5.3900
$5.3900 / $11.5500 Buy Now
Quest Components Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP 19
  • 1 $15.4800
  • 6 $13.7600
  • 19 $12.7280
$12.7280 / $15.4800 Buy Now
Quest Components Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP 18
  • 1 $23.0368
  • 12 $21.8850
$21.8850 / $23.0368 Buy Now
Quest Components Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP 1
  • 1 $12.3750
$12.3750 Buy Now

CAD Models for KM41C256P-7 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM41C256P-7 by Samsung Semiconductor

KM41C256P-7
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Memory Density
262144 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
16
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
4.65 mm
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. KM41C256P-7
    Samsung Semiconductor
    Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for KM41C256P-7

This table gives cross-reference parts and alternative options found for KM41C256P-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41C256P-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM51C256A-70RS Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 OKI Electric Industry Co Ltd KM41C256P-7 vs MSM51C256A-70RS
HY53C256S-70 Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 SK Hynix Inc KM41C256P-7 vs HY53C256S-70
HY53C256LS-70 Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 SK Hynix Inc KM41C256P-7 vs HY53C256LS-70
Part Number Description Manufacturer Compare
HYB41256-12 Page Mode DRAM, 256KX1, 120ns, CMOS, PDIP16 Siemens KM41C256P-7 vs HYB41256-12
HM51258P-8 Static Column DRAM, 256KX1, 85ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Hitachi Ltd KM41C256P-7 vs HM51258P-8
V53C256AP10 Fast Page DRAM, 256KX1, 100ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Mosel Vitelic Corporation KM41C256P-7 vs V53C256AP10
HY53C256LS-80 Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 SK Hynix Inc KM41C256P-7 vs HY53C256LS-80
AM90CL257-08PCB Static Column DRAM, 256KX1, 80ns, CMOS, PDIP16, PLASTIC, DIP-16 AMD KM41C256P-7 vs AM90CL257-08PCB
GM71C256A-80 Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, Goldstar Electron Co Ltd KM41C256P-7 vs GM71C256A-80
AM90C256-12PCB Fast Page DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 AMD KM41C256P-7 vs AM90C256-12PCB
KM41C257P-7 Nibble Mode DRAM, 256KX1, 70ns, CMOS, PDIP16, PLASTIC, DIP-16 Samsung Semiconductor KM41C256P-7 vs KM41C257P-7
HM51258P-12 Static Column DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Hitachi Ltd KM41C256P-7 vs HM51258P-12
MCM6256BP10 Page Mode DRAM, 256KX1, 100ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Motorola Semiconductor Products KM41C256P-7 vs MCM6256BP10

Related Parts for KM41C256P-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM41C256P-7 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM41C256P-7 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM41C256P-7 would you like to use for your alert(s)?
  • Please alert me when KM41C256P-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM41C256P-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM41C256P-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM41C256P-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM41C256P-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM41C256P-7 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: