Memory
KM416V1200AT-L6
Samsung Semiconductor
Description: Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Overview of KM416V1200AT-L6 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KM416V1200AT-L6 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   115
RFQ
Quest Components   92
  • 1 $7.1640
  • 6 $3.5820
  • 57 $3.3432
$3.3432 / $7.1640 Buy Now
Quest Components   12
  • 1 $5.9700
  • 3 $3.9800
  • 7 $2.9850
$2.9850 / $5.9700 Buy Now

CAD Models for KM416V1200AT-L6 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM416V1200AT-L6 by Samsung Semiconductor

KM416V1200AT-L6
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44/50,.46,32
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44/50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.0002 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM416V1200AT-L6
    Samsung Semiconductor
    Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
    VS

Alternate Parts for KM416V1200AT-L6

This table gives cross-reference parts and alternative options found for KM416V1200AT-L6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM416V1200AT-L6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM416V1200AT-F6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, PLASTIC, TSOP2-44 Samsung Semiconductor KM416V1200AT-L6 vs KM416V1200AT-F6
KM416V1200BT-L6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor KM416V1200AT-L6 vs KM416V1200BT-L6
Part Number Description Manufacturer Compare
UPD42S16160LG5M-A80 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 NEC Electronics America Inc KM416V1200AT-L6 vs UPD42S16160LG5M-A80
HM5118165ATT-8 EDO DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd KM416V1200AT-L6 vs HM5118165ATT-8
GM71CS18163CLT-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, LG Semicon Co Ltd KM416V1200AT-L6 vs GM71CS18163CLT-6
HY5118164BSLRC-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 SK Hynix Inc KM416V1200AT-L6 vs HY5118164BSLRC-60
TMS416160P-80DGE 1MX16 FAST PAGE DRAM, 80ns, PDSO44, PLASTIC, TSOP-50/44 Texas Instruments KM416V1200AT-L6 vs TMS416160P-80DGE
HM51W16165BTT-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd KM416V1200AT-L6 vs HM51W16165BTT-6
KM416C1204AR-L6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, PLASTIC, REVERSE, TSOP2-44 Samsung Semiconductor KM416V1200AT-L6 vs KM416C1204AR-L6
GM71CS16160CLT-5 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, LG Semicon Co Ltd KM416V1200AT-L6 vs GM71CS16160CLT-5
MB81V16160A-60LPFTN 1MX16 FAST PAGE DRAM, 60ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Semiconductor Limited KM416V1200AT-L6 vs MB81V16160A-60LPFTN
MB8116160A-70PFTR 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, REVERSE, PLASTIC, TSOP2-50/44 FUJITSU Limited KM416V1200AT-L6 vs MB8116160A-70PFTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM416V1200AT-L6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM416V1200AT-L6 by Samsung Semiconductor

  • Please alert me when KM416V1200AT-L6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM416V1200AT-L6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM416V1200AT-L6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM416V1200AT-L6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM416V1200AT-L6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM416V1200AT-L6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: