Datasheets
KM416C157ATR-7 by: Samsung Semiconductor

Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40

Part Details for KM416C157ATR-7 by Samsung Semiconductor

Overview of KM416C157ATR-7 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KM416C157ATR-7

KM416C157ATR-7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM416C157ATR-7 Part Data Attributes

KM416C157ATR-7 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM416C157ATR-7 Samsung Semiconductor Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP2
Package Description TSOP2-R, TSOP40/44,.46,32
Pin Count 44
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 70 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-G40
JESD-609 Code e0
Length 18.41 mm
Memory Density 4194304 bit
Memory IC Type FAST PAGE DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 40
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2-R
Package Equivalence Code TSOP40/44,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 1024
Reverse Pinout YES
Seated Height-Max 1.2 mm
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for KM416C157ATR-7

This table gives cross-reference parts and alternative options found for KM416C157ATR-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM416C157ATR-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M5M44260ART-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM416C157ATR-7 vs M5M44260ART-7
M5M44170ART-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM416C157ATR-7 vs M5M44170ART-7
HY514370SLRC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc KM416C157ATR-7 vs HY514370SLRC-70
KM416C256BLLTR-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 Samsung Semiconductor KM416C157ATR-7 vs KM416C256BLLTR-7
M5M44270ART-7S Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM416C157ATR-7 vs M5M44270ART-7S
KM416C256BLTR-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40 Samsung Semiconductor KM416C157ATR-7 vs KM416C256BLTR-7
KM416C256ATR-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40 Samsung Semiconductor KM416C157ATR-7 vs KM416C256ATR-7
KM416C157BLTR-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 Samsung Semiconductor KM416C157ATR-7 vs KM416C157BLTR-7
HY514460RC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc KM416C157ATR-7 vs HY514460RC-70
HY514460BLRC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc KM416C157ATR-7 vs HY514460BLRC-70
Part Number Description Manufacturer Compare
MT4C16256TG-7L Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc KM416C157ATR-7 vs MT4C16256TG-7L
TMS45160L-70DZ IC 256K X 16 FAST PAGE DRAM, 70 ns, PDSO40, Dynamic RAM Texas Instruments KM416C157ATR-7 vs TMS45160L-70DZ
KM416C256ALLT-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, TSOP2-44/40 Samsung Semiconductor KM416C157ATR-7 vs KM416C256ALLT-7
HM51S4260CLJ-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd KM416C157ATR-7 vs HM51S4260CLJ-7
GM71CS4170ALJ-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, Goldstar Electron Co Ltd KM416C157ATR-7 vs GM71CS4170ALJ-70
UPD424260AG5M-70 256KX16 FAST PAGE DRAM, 70ns, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40 Renesas Electronics Corporation KM416C157ATR-7 vs UPD424260AG5M-70
M5M44170AJ-7ST Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric KM416C157ATR-7 vs M5M44170AJ-7ST
NN514260ALJ-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40 United Microelectronics Corporation KM416C157ATR-7 vs NN514260ALJ-70
UPD424260ALE-70 256KX16 FAST PAGE DRAM, 70ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Renesas Electronics Corporation KM416C157ATR-7 vs UPD424260ALE-70
LH6S4260K-70 Fast Page DRAM, 256KX16, 70ns, MOS, PDSO40, SOJ-40 Sharp Corp KM416C157ATR-7 vs LH6S4260K-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM416C157ATR-7 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM416C157ATR-7 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM416C157ATR-7 would you like to use for your alert(s)?
  • Please alert me when KM416C157ATR-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM416C157ATR-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM416C157ATR-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM416C157ATR-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM416C157ATR-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM416C157ATR-7 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: