Part Details for KM41464AJ-12 by Samsung Semiconductor
Overview of KM41464AJ-12 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM41464AJ-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 189 |
|
$3.1080 / $5.0400 | Buy Now | |
|
Quest Components | 84 |
|
$2.8000 / $4.2000 | Buy Now |
Part Details for KM41464AJ-12
KM41464AJ-12 CAD Models
KM41464AJ-12 Part Data Attributes
|
KM41464AJ-12
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM41464AJ-12
Samsung Semiconductor
Page Mode DRAM, 64KX4, 120ns, MOS, PQCC18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | QCCJ, LDCC18,.33X.53 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J18 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC18,.33X.53 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for KM41464AJ-12
This table gives cross-reference parts and alternative options found for KM41464AJ-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41464AJ-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM50464CP-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PQCC18, PLASTIC, LCC-18 | Hitachi Ltd | KM41464AJ-12 vs HM50464CP-12 |
MT4067EJ-12 | Page Mode DRAM, 64KX4, 120ns, MOS, PQCC18 | Micron Technology Inc | KM41464AJ-12 vs MT4067EJ-12 |