Part Details for KM4121IT6TR3 by Fairchild Semiconductor Corporation
Overview of KM4121IT6TR3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for KM4121IT6TR3
KM4121IT6TR3 CAD Models
KM4121IT6TR3 Part Data Attributes
|
KM4121IT6TR3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KM4121IT6TR3
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO6, SOT-23, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.3 µA | |
Bias Current-Max (IIB) @25C | 1.3 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 20 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 0.26 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 630 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for KM4121IT6TR3
This table gives cross-reference parts and alternative options found for KM4121IT6TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM4121IT6TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4131EUA+T | Operational Amplifier, 1 Func, 4400uV Offset-Max, PDSO8, UMAX-8 | Maxim Integrated Products | KM4121IT6TR3 vs MAX4131EUA+T |
MAX4131EUA-T | Operational Amplifier, 1 Func, 4400uV Offset-Max, BIPolar, PDSO8, UMAX-8 | Maxim Integrated Products | KM4121IT6TR3 vs MAX4131EUA-T |
MAX4131EUA+T | Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | KM4121IT6TR3 vs MAX4131EUA+T |
MAX4131EUA | Operational Amplifier, 1 Func, 4400uV Offset-Max, BIPolar, PDSO8, UMAX-8 | Maxim Integrated Products | KM4121IT6TR3 vs MAX4131EUA |
MAX4131EUA+ | Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | KM4121IT6TR3 vs MAX4131EUA+ |