Part Details for KM400M181SI222*30TA-1A3EL=4.0±0.5T by Zhao Qing Beryl Electronic Technology Co Ltd
Overview of KM400M181SI222*30TA-1A3EL=4.0±0.5T by Zhao Qing Beryl Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4813(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / | |
2SK2413(0)-T-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SA1843(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / |
Price & Stock for KM400M181SI222*30TA-1A3EL=4.0±0.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��20% 400V 180uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS | 423 |
|
$0.7985 / $1.3323 | Buy Now |