Part Details for KM40 by Sanyo-Denki Co Ltd
Overview of KM40 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1852-ND
|
DigiKey | 40MM STANDARD FAN GUARDS Min Qty: 1 Lead time: 16 Weeks Container: Box |
610 In Stock |
|
$0.6017 / $0.8300 | Buy Now |
DISTI #
978-KM40
|
Mouser Electronics | Fan Accessories 40mm Fan Finger Guard RoHS: Compliant | 10838 |
|
$0.5500 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Fan Accessories 40mm Fan Finger Guard RoHS: Compliant |
1000 In Stock |
|
$0.5760 / $0.8660 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 600 |
|
$0.3320 / $0.4750 | Buy Now |
|
Master Electronics | Fan Accessories 40mm Fan Finger Guard RoHS: Compliant |
1000 In Stock |
|
$0.5760 / $0.8660 | Buy Now |