Part Details for KM336M450K20RR0VH2FP0 by Dongguan Chengxing Electronics Co Ltd
Overview of KM336M450K20RR0VH2FP0 by Dongguan Chengxing Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM336M450K20RR0VH2FP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 33uF 450V ��20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 3525 |
|
$0.1616 / $0.3260 | Buy Now |
|
LCSC | 33uF 450V 20% PluginD16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 3241 |
|
$0.1593 / $0.3312 | Buy Now |