KM303J
Ohmite Mfg Co
Description: General Purpose Inductor, 300uH, 5%, 1 Element, Iron-Core, AXIAL LEADED

Overview of KM303J by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for KM303J by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 125
  • 1 $6.7200
  • 5 $4.3680
  • 13 $3.3600
  • 39 $3.1362
  • 81 $2.9118
$2.9118 / $6.7200 Buy Now
Quest Components   100
  • 1 $9.0000
  • 5 $4.5000
  • 45 $4.2000
$4.2000 / $9.0000 Buy Now

CAD Models for KM303J by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM303J by Ohmite Mfg Co

KM303J
Ohmite Mfg Co
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Molded
Core Material
IRON
DC Resistance
11.5 Ω
Inductance-Nom (L)
300 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.64 mm
Lead Length
36.53 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Package Diameter
3.96 mm
Package Length
9.53 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
65
Rated Current-Max
0.083 A
Self Resonance Frequency
5.4 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.79 MHz
Tolerance
5%
Want to compare parts?
  1. KM303J
    Ohmite Mfg Co
    General Purpose Inductor, 300uH, 5%, 1 Element, Iron-Core, AXIAL LEADED
    VS

Related Parts for KM303J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM303J by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM303J by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of KM303J would you like to use for your alert(s)?
  • Please alert me when KM303J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM303J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM303J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM303J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM303J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM303J by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: