Part Details for KM2520SF4C03 by Kingbright
Results Overview of KM2520SF4C03 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KM2520SF4C03 Information
KM2520SF4C03 by Kingbright is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KM2520SF4C03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-KM2520SF4C03
|
Mouser Electronics | Infrared Emitters 880nm 20 Degree Water Clear RoHS: Compliant | 0 |
|
$0.3120 / $0.9700 | Order Now |
DISTI #
KM2520SF4C03
|
Avnet Abacus | LED IrLED 880nm IrLED 2Pin SMD TR (Alt: KM2520SF4C03) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KM2520SF4C03
KM2520SF4C03 CAD Models
KM2520SF4C03 Part Data Attributes
|
KM2520SF4C03
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM2520SF4C03
Kingbright
1.9mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, SMD, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.9 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 20 deg |