Part Details for KM2520ID09 by Kingbright
Overview of KM2520ID09 by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KM2520ID09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM2520ID09
|
Avnet Abacus | KINKM2520ID09 (Alt: KM2520ID09) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2146412RL
|
Farnell | LED, SUBMINATURE, RED Z-BEND, LEAD RoHS: Compliant Min Qty: 150 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.2059 / $0.2198 | Buy Now |
DISTI #
2146412
|
Farnell | LED, SUBMINATURE, RED Z-BEND, LEAD RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.2059 / $0.2968 | Buy Now |
Part Details for KM2520ID09
KM2520ID09 CAD Models
KM2520ID09 Part Data Attributes:
|
KM2520ID09
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM2520ID09
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 1.9mm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 5.05 mm | |
Viewing Angle | 40 deg |