Part Details for KM2520EC01 by Kingbright
Overview of KM2520EC01 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM2520EC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 588 |
|
Buy Now |
Part Details for KM2520EC01
KM2520EC01 CAD Models
KM2520EC01 Part Data Attributes:
|
KM2520EC01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM2520EC01
Kingbright
Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.9mm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 20 cd | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 0.5 V | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Viewing Angle | 20 deg |
Alternate Parts for KM2520EC01
This table gives cross-reference parts and alternative options found for KM2520EC01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM2520EC01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM-2520ID02 | Single Color LED, Super Red, Red Diffused, | Kingbright | KM2520EC01 vs KM-2520ID02 |
KM-2520SGD01 | Single Color LED, Super Bright Green, Diffused Green, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KM2520EC01 vs KM-2520SGD01 |
KM-2520SGD03 | Single Color LED, Super Bright Green, Diffused Green, T-3/4, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | KM2520EC01 vs KM-2520SGD03 |
KA-9219/2SRC | Single Color LED, Super Bright Red, Water Clear, 9.2mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KM2520EC01 vs KA-9219/2SRC |
KA-9219/2YC | Single Color LED, Yellow, Water Clear, 9.2mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KM2520EC01 vs KA-9219/2YC |
KM-2520EC02 | SINGLE COLOR LED, SUPER RED, | Kingbright | KM2520EC01 vs KM-2520EC02 |
KM2520SGD01 | Single Color LED, Super Bright Green, Diffused Green, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KM2520EC01 vs KM2520SGD01 |
KM2520SGC03 | Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm, | Kingbright | KM2520EC01 vs KM2520SGC03 |
KM-2520ID03 | T-3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | KM2520EC01 vs KM-2520ID03 |
KM-2520ID01 | SINGLE COLOR LED, SUPER RED, | Kingbright | KM2520EC01 vs KM-2520ID01 |