There are no models available for this part yet.
Overview of KM2520A01YD003 by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KM2520A01YD003 by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KM2520A01YD003
|
TTI | Standard LEDs - SMD 2.5X2MM SUBMINIATURE YEL LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now |
CAD Models for KM2520A01YD003 by Kingbright
Part Data Attributes for KM2520A01YD003 by Kingbright
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
7.85 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.8 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
590 nm
|
Shape
|
ROUND
|
Size
|
1.9 mm
|
Surface Mount
|
YES
|
T-code
|
T-3/4
|
Viewing Angle
|
60 deg
|
Alternate Parts for KM2520A01YD003
This table gives cross-reference parts and alternative options found for KM2520A01YD003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM2520A01YD003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM2520A01YD009 | SINGLE COLOR LED, YELLOW, 1.9mm, | Kingbright | KM2520A01YD003 vs KM2520A01YD009 |
KM2520A01YD008 | Single Color LED, Yellow, Diffused, 1.9mm, | Kingbright | KM2520A01YD003 vs KM2520A01YD008 |