Part Details for KM225M050D11RR0VH2FP0 by Dongguan Chengxing Electronics Co Ltd
Results Overview of KM225M050D11RR0VH2FP0 by Dongguan Chengxing Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KM225M050D11RR0VH2FP0 Information
KM225M050D11RR0VH2FP0 by Dongguan Chengxing Electronics Co Ltd is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KM225M050D11RR0VH2FP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.2uF 50V 20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 11834 |
|
$0.0064 / $0.0127 | Buy Now |
|
LCSC | 2.2uF 50V 20% PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 17129 |
|
$0.0063 / $0.0129 | Buy Now |