Datasheets
KM21C4990020630 by: EXXELIA Group

Film Capacitor, Polycarbonate, 630V, 20% +Tol, 20% -Tol, 0.0499uF, Through Hole Mount, AXIAL LEADED

Part Details for KM21C4990020630 by EXXELIA Group

Overview of KM21C4990020630 by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KM21C4990020630

KM21C4990020630 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM21C4990020630 Part Data Attributes

KM21C4990020630 EXXELIA Group
Buy Now Datasheet
Compare Parts:
KM21C4990020630 EXXELIA Group Film Capacitor, Polycarbonate, 630V, 20% +Tol, 20% -Tol, 0.0499uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
Capacitance 0.0499 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYCARBONATE
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM21C4990020630 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM21C4990020630 by EXXELIA Group

Select Manufacturer
Which Manufacturer of KM21C4990020630 would you like to use for your alert(s)?
  • Please alert me when KM21C4990020630 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM21C4990020630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM21C4990020630 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM21C4990020630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM21C4990020630.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM21C4990020630 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: